
ISL25700FRUZ-T7A | |
|---|---|
DigiKey Part Number | ISL25700FRUZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL25700FRUZ-T7A |
Description | SENSOR DGTL -40C-110C 10UTQFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Remote 8 b 10-UTQFN (2.1x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Digital, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | -40°C ~ 110°C | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 15V | |
Resolution | 8 b | |
Features | Programmable Resolution | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (2.1x1.6) |

