
F2258NLGK8 | |
|---|---|
DigiKey Part Number | 800-F2258NLGK8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F2258NLGK8 |
Description | VFQFPN 3.00X3.00X1.00 MM, 0.50MM |
Customer Reference | |
Detailed Description | RF Attenuators 35dB 50 MHz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Attenuation Value | 35dB | |
Frequency Range | 50 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |



