cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2251NLGI

DigiKey Part Number
800-F2251NLGI-ND
Manufacturer
Manufacturer Product Number
F2251NLGI
Description
VFQFPN 3.00X3.00X1.00 MM, 0.50MM
Customer Reference
Detailed Description
RF Attenuators 33.6dB 50 MHz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Attenuation Value
33.6dB
Frequency Range
50 MHz ~ 6 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types