
F2250NLGK8 | |
|---|---|
DigiKey Part Number | 800-2952-2-ND - Tape & Reel (TR) 800-2952-1-ND - Cut Tape (CT) 800-2952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2250NLGK8 |
Description | IC RF ATTENUATOR |
Customer Reference | |
Detailed Description | RF Attenuators 35dB 50 MHz ~ 6 GHz 50 Ohms 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Attenuation Value | 35dB | |
Frequency Range | 50 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-TFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,12400 € | 51,24 € |
| 25 | 4,66880 € | 116,72 € |
| 100 | 4,10670 € | 410,67 € |
| 250 | 3,80700 € | 951,75 € |
| 500 | 3,61262 € | 1.806,31 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,74540 € |











