cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1978NCGK8

DigiKey Part Number
800-F1978NCGK8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1978NCGK8
Description
VFQFPN 4.00X4.00X0.75 MM, 0.50MM
Customer Reference
Detailed Description
RF Attenuators 31.1dB 3 MHz ~ 5 GHz 75 Ohms 20-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Attenuation Value
31.1dB
Frequency Range
3 MHz ~ 5 GHz
Power (Watts)
-
Impedance
75 Ohms
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types