
F1978NCGK | |
|---|---|
DigiKey Part Number | 800-3788-ND |
Manufacturer | |
Manufacturer Product Number | F1978NCGK |
Description | RF ATTEN 30.5-31.7DB 75OHM 20QFN |
Customer Reference | |
Detailed Description | RF Attenuators 30.5dB ~ 31.7dB 5 MHz ~ 3 GHz 75 Ohms 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Attenuation Value | 30.5dB ~ 31.7dB | |
Frequency Range | 5 MHz ~ 3 GHz | |
Power (Watts) | - | |
Impedance | 75 Ohms | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |

