
F1977NBGI8 | |
|---|---|
DigiKey Part Number | 800-F1977NBGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1977NBGI8 |
Description | VFQFPN 5.00X5.00X0.80 MM, 0.50MM |
Customer Reference | |
Detailed Description | RF Attenuators 0.25dB ~ 31.75dB 3 MHz ~ 5 GHz 75 Ohms 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Attenuation Value | 0.25dB ~ 31.75dB | |
Frequency Range | 3 MHz ~ 5 GHz | |
Power (Watts) | - | |
Impedance | 75 Ohms | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |

