cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1956NBGI8

DigiKey Part Number
800-F1956NBGI8TR-ND - Tape & Reel (TR)
800-F1956NBGI8CT-ND - Cut Tape (CT)
800-F1956NBGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1956NBGI8
Description
VFQFPN 5.00X5.00X0.80 MM, 0.50MM
Customer Reference
Detailed Description
RF Attenuators 0.25dB ~ 31.75dB 1 MHz ~ 6 GHz 50 Ohms 1.5W 32-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Attenuation Value
0.25dB ~ 31.75dB
Frequency Range
1 MHz ~ 6 GHz
Power (Watts)
1.5W
Impedance
50 Ohms
Package / Case
32-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,97000 €6,97 €
105,36400 €53,64 €
254,88640 €122,16 €
1004,30550 €430,55 €
2503,99920 €999,80 €
5003,80190 €1.900,95 €
1.0003,63036 €3.630,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:6,97000 €
Unit Price with VAT:8,15490 €