
F1953NCGI8 | |
|---|---|
DigiKey Part Number | F1953NCGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1953NCGI8 |
Description | RF ATTENUATOR 0.5DB |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB 400 MHz ~ 4 GHz 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Attenuation Value | 0.5dB | |
Frequency Range | 400 MHz ~ 4 GHz | |
Power (Watts) | - | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |

