F1763NBGI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1763NBGI8

DigiKey Part Number
F1763NBGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1763NBGI8
Description
IC DPD MIXER BICMOS VFQFPN
Customer Reference
Detailed Description
RF Mixer IC 2.3GHz ~ 2.7GHz 20-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
RF Type
-
Frequency
2.3GHz ~ 2.7GHz
Number of Mixers
1
Gain
12.2dB
Noise Figure
10.9dB
Secondary Attributes
-
Current - Supply
200mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types