
F1763EVBI | |
|---|---|
DigiKey Part Number | 800-F1763EVBI-ND |
Manufacturer | |
Manufacturer Product Number | F1763EVBI |
Description | BOARD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 2GHz ~ 2.9GHz 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
RF Type | General Purpose | |
Frequency | 2GHz ~ 2.9GHz | |
Number of Mixers | 1 | |
Gain | 11dB | |
Noise Figure | 10.9dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 200mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,70000 € | 430,70 € |
| Unit Price without VAT: | 430,70000 € |
|---|---|
| Unit Price with VAT: | 503,91900 € |

