20-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1701NBGI

DigiKey Part Number
800-3183-ND
Manufacturer
Manufacturer Product Number
F1701NBGI
Description
IC MIXER RX 1CH 20VFQFPN
Customer Reference
Detailed Description
RF Mixer IC 600MHz ~ 1.1GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
RF Type
-
Frequency
600MHz ~ 1.1GHz
Number of Mixers
1
Gain
11.8dB
Noise Figure
9.2dB
Secondary Attributes
-
Current - Supply
184mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types