36-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1178NBGI

DigiKey Part Number
800-3175-ND
Manufacturer
Manufacturer Product Number
F1178NBGI
Description
IC RF-IF MIXER 3800MHZ 36VFQFPN
Customer Reference
Detailed Description
RF Mixer IC 3.4GHz ~ 3.8GHz 36-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
RF Type
-
Frequency
3.4GHz ~ 3.8GHz
Number of Mixers
2
Gain
9dB
Noise Figure
8.5dB
Secondary Attributes
-
Current - Supply
155mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types