cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLP73V644.531300I

Digi-Key Part Number
XLP73V644.531300I-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLP73V644.531300I
Supplier
Description
XTAL OSC VCXO 644.5313MHZ LVPECL
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
644.5313 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Frequency
644.5313 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
120mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
5003,24010 €1.620,05 €
Additional Resources
AttributeDescription
Other Names
796-644.5313-1
FVXO-PC73BR-644.5313-ND
FVXO-PC73BR-644.5313
Standard Package100