cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLP53V250.000000I

Digi-Key Part Number
XLP53V250.000000I-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLP53V250.000000I
Supplier
Description
XTAL OSC VCXO 250.0000MHZ LVPECL
Detailed Description
250 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Frequency
250 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
120mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
FVXO-PC53BR-250
FVXO-PC53BR-250-ND
795-250-4
Standard Package1