
RVSY018-SR-CT | |
|---|---|
DigiKey Part Number | 945-RVSY018-SR-CT-ND |
Manufacturer | |
Manufacturer Product Number | RVSY018-SR-CT |
Description | IC / CONV / 1CH / 100V / SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.7V ~ 10V |
Manufacturer Recom Power | Current - Supply 6.8 mA |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Applications Secondary-Side Controller, Synchronous Rectifier | Supplier Device Package SOT-23-6 |
Voltage - Input 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 5 | 3,48600 € | 17,43 € |
| 10 | 3,35200 € | 33,52 € |
| 25 | 3,18440 € | 79,61 € |
| 50 | 3,06320 € | 153,16 € |
| 250 | 3,01560 € | 753,90 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,45770 € |

