
RH100-27.120-10-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-27.120-10-F-1010-TR-ND - Tape & Reel (TR) 2151-RH100-27.120-10-F-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-27.120-10-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-27.120-10-F-1010-TR |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,11650 € | 11,65 € |
| 250 | 0,11016 € | 27,54 € |
| 500 | 0,10562 € | 52,81 € |
| 1.000 | 0,10125 € | 101,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09469 € | 284,07 € |
| 6.000 | 0,09078 € | 544,68 € |
| 9.000 | 0,08856 € | 797,04 € |
| 15.000 | 0,08584 € | 1.287,60 € |
| 21.000 | 0,08410 € | 1.766,10 € |
| 30.000 | 0,08229 € | 2.468,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |


