
R125153000W | |
|---|---|
DigiKey Part Number | 2201-R125153000W-ND |
Manufacturer | |
Manufacturer Product Number | R125153000W |
Description | SMA / RIGHT ANGLE PLUG SOLER TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,12000 € | 26,12 € |
| 10 | 22,20200 € | 222,02 € |
| 25 | 20,81200 € | 520,30 € |
| 50 | 19,81900 € | 990,95 € |
| 100 | 18,87390 € | 1.887,39 € |
| 250 | 17,69360 € | 4.423,40 € |
| 500 | 16,85032 € | 8.425,16 € |
| Unit Price without VAT: | 26,12000 € |
|---|---|
| Unit Price with VAT: | 30,56040 € |

