Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R124153003W | |
|---|---|
DigiKey Part Number | 2201-R124153003W-ND |
Manufacturer | |
Manufacturer Product Number | R124153003W |
Description | SMA / RIGHT ANGLE PLUG SOLDER TY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9443-1563-010 | Radiall USA, Inc. | 25 | 2201-9443-1563-010-ND | 26,68000 € | Parametric Equivalent |
| R124153003 | Radiall USA, Inc. | 0 | 2201-R124153003-ND | 8,81650 € | Parametric Equivalent |
| R125153000 | Radiall USA, Inc. | 237 | 2201-R125153000-ND | 18,84000 € | Parametric Equivalent |
| R125153000W | Radiall USA, Inc. | 49 | 2201-R125153000W-ND | 26,12000 € | Parametric Equivalent |
| R125153002 | Radiall USA, Inc. | 93 | 2201-R125153002-ND | 17,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,06000 € | 14,06 € |
| 10 | 11,94800 € | 119,48 € |
| 25 | 11,20000 € | 280,00 € |
| 50 | 10,66560 € | 533,28 € |
| 100 | 10,15670 € | 1.015,67 € |
| 250 | 9,52132 € | 2.380,33 € |
| 500 | 9,06734 € | 4.533,67 € |
| Unit Price without VAT: | 14,06000 € |
|---|---|
| Unit Price with VAT: | 16,45020 € |








