
DPM-24A-T | |
|---|---|
DigiKey Part Number | 3307-DPM-24A-T-ND |
Manufacturer | |
Manufacturer Product Number | DPM-24A-T |
Description | PHASE MONITOR 200-600V 24VAC SUP |
Customer Reference | |
Detailed Description | Protection Relay Multiple Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 24VAC | |
Trip Range | - | |
Delay Time | 2 ~ 10s | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,92000 € | 120,92 € |
| 5 | 112,71200 € | 563,56 € |
| 10 | 101,44200 € | 1.014,42 € |
| Unit Price without VAT: | 120,92000 € |
|---|---|
| Unit Price with VAT: | 141,47640 € |

