Similar

POE60U-BTA5660-R | |
|---|---|
DigiKey Part Number | 993-POE60U-BTA5660-R-ND |
Manufacturer | |
Manufacturer Product Number | POE60U-BTA5660-R |
Description | 60W IEEE802.3BT 5G HIGH SURGE PO |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector 5Gbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 1.07 A | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3bt | |
Data Rate | 5Gbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | 88% | |
Mounting Type | Desktop | |
Size / Dimension | 5.12" L x 2.64" W x 1.49" H (130.0mm x 67.1mm x 37.8mm) | |
Approval Agency | CE, cUL, UKCA | |
Standard Number | 62368-1 | |
Note | - | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |


