



P 1670 | |
|---|---|
DigiKey Part Number | 6303-P1670-ND |
Manufacturer | |
Manufacturer Product Number | P 1670 |
Description | TRMS Clamp Meter 1000 A BT |
Customer Reference | |
Detailed Description | Clamp Meter CAT II 1000V, CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Clamp Meter | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A | |
Ratings | CAT II 1000V, CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,55000 € | 167,55 € |
| Unit Price without VAT: | 167,55000 € |
|---|---|
| Unit Price with VAT: | 196,03350 € |

