
P 1655 | |
|---|---|
DigiKey Part Number | 6303-P1655-ND |
Manufacturer | |
Manufacturer Product Number | P 1655 |
Description | TRMS Clamp Meter 1500 A / 40k |
Customer Reference | |
Detailed Description | Clamp Meter CAT IV 600V, CAT III 1000V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1500A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Clamp Meter | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1500A | |
Ratings | CAT IV 600V, CAT III 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,18000 € | 138,18 € |
| Unit Price without VAT: | 138,18000 € |
|---|---|
| Unit Price with VAT: | 161,67060 € |

