


P 1636 | |
|---|---|
DigiKey Part Number | 6303-P1636-ND |
Manufacturer | |
Manufacturer Product Number | P 1636 |
Description | Leakage Clamp 100 A Res. |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 600V Measures AC Current 2 ~ 200A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC Current 2 ~ 200A | |
Ratings | CAT II 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,86000 € | 133,86 € |
| Unit Price without VAT: | 133,86000 € |
|---|---|
| Unit Price with VAT: | 156,61620 € |

