
P 1096 | |
|---|---|
DigiKey Part Number | 6303-P1096-ND |
Manufacturer | |
Manufacturer Product Number | P 1096 |
Description | AC/DC Tester w/ RCD & Dual |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 1000V, CAT IV 600V Measures AC, DC Voltage to 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC, DC Voltage to 1000V | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,04000 € | 82,04 € |
| Unit Price without VAT: | 82,04000 € |
|---|---|
| Unit Price with VAT: | 95,98680 € |

