
PE9482 | |
|---|---|
DigiKey Part Number | 6099-PE9482-ND |
Manufacturer | |
Manufacturer Product Number | PE9482 |
Description | COAX ADAPT N TO TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To TNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 10 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper, Brass |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket (2) | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,44000 € | 87,44 € |
| 10 | 74,32700 € | 743,27 € |
| 25 | 69,67800 € | 1.741,95 € |
| 50 | 66,35580 € | 3.317,79 € |
| 100 | 63,19350 € | 6.319,35 € |
| Unit Price without VAT: | 87,44000 € |
|---|---|
| Unit Price with VAT: | 102,30480 € |


