
BAS40CW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS40CW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS40CW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS40CW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40CW-AU_R1_000A1 |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 1 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02478 € | 74,34 € |
| 6.000 | 0,02202 € | 132,12 € |
| 9.000 | 0,02061 € | 185,49 € |
| 15.000 | 0,01902 € | 285,30 € |
| 21.000 | 0,01807 € | 379,47 € |
| 30.000 | 0,01716 € | 514,80 € |
| Unit Price without VAT: | 0,02478 € |
|---|---|
| Unit Price with VAT: | 0,02899 € |

