
PLC1M-S4-M0 | |
|---|---|
DigiKey Part Number | 298-20084-ND |
Manufacturer | |
Manufacturer Product Number | PLC1M-S4-M0 |
Description | CBL TIE LOCKING BLACK 18LB 4.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLC1M-S4-M0 Models |
Category | Length - Actual 0.358' (109.12mm, 4.30") |
Manufacturer Panduit Corp | Mounting Type Screw Mount, Mounting Hole |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 4.25" | Shelf Life 48 Months |
Bundle Diameter 0.75" (19.05mm) | Shelf Life Start Date of Manufacture |
Width 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33349 € | 333,49 € |
| 2.000 | 0,32576 € | 651,52 € |
| 3.000 | 0,32129 € | 963,87 € |
| 5.000 | 0,31573 € | 1.578,65 € |
| 7.000 | 0,31211 € | 2.184,77 € |
| 10.000 | 0,30830 € | 3.083,00 € |
| Unit Price without VAT: | 0,33349 € |
|---|---|
| Unit Price with VAT: | 0,39018 € |


