


BT1.5M-C0 | |
|---|---|
DigiKey Part Number | 298-1088-ND |
Manufacturer | |
Manufacturer Product Number | BT1.5M-C0 |
Description | CBL TIE LOCKING BLACK 18LB 6.10" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.50" (38.10mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.508' (154.94mm, 6.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,29800 € | 7,45 € |
| 50 | 0,29140 € | 14,57 € |
| 100 | 0,28480 € | 28,48 € |
| 300 | 0,27467 € | 82,40 € |
| 500 | 0,27000 € | 135,00 € |
| 1.000 | 0,26379 € | 263,79 € |
| 2.500 | 0,25574 € | 639,35 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |


