Parametric Equivalent
Parametric Equivalent

ERZ-VA5V471 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA5V471TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA5V471 |
Description | VARISTOR 470V 800A DISC 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Panasonic Industry | Current - Surge 800 A |
Series | Energy 21J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 60 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V05D471CS | Panasonic Industry | 1.806 | 10-ERZ-V05D471CS-ND | 0,20000 € | Parametric Equivalent |
| ERZ-VA5D471 | Panasonic Industry | 0 | 10-ERZ-VA5D471TB-ND | 0,09038 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09038 € | 180,76 € |
| Unit Price without VAT: | 0,09038 € |
|---|---|
| Unit Price with VAT: | 0,10574 € |



