



AXK850145WG | |
|---|---|
DigiKey Part Number | 255-2522-2-ND - Tape & Reel (TR) 255-2522-1-ND - Cut Tape (CT) 255-2522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK850145WG |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm, 2.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.052" (1.32mm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61500 € | 16,15 € |
| 25 | 1,51320 € | 37,83 € |
| 50 | 1,44100 € | 72,05 € |
| 100 | 1,37210 € | 137,21 € |
| 250 | 1,28612 € | 321,53 € |
| 500 | 1,22468 € | 612,34 € |
| 1.000 | 1,16624 € | 1.166,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07931 € | 3.237,93 € |
| 6.000 | 1,02785 € | 6.167,10 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,22300 € |





