
AXK750147G | |
|---|---|
DigiKey Part Number | 255-2533-2-ND - Tape & Reel (TR) 255-2533-1-ND - Cut Tape (CT) 255-2533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK750147G |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Center Strip, Outer Edge Contacts | Height Above Board 0.059" (1.50mm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,62400 € | 16,24 € |
| 25 | 1,52240 € | 38,06 € |
| 50 | 1,44980 € | 72,49 € |
| 100 | 1,38060 € | 138,06 € |
| 250 | 1,29408 € | 323,52 € |
| 500 | 1,23232 € | 616,16 € |
| 1.000 | 1,17350 € | 1.173,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08602 € | 3.258,06 € |
| 6.000 | 1,03424 € | 6.205,44 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,23470 € |



