SL-RCM100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-RCM100

DigiKey Part Number
1110-2858-ND
Manufacturer
Manufacturer Product Number
SL-RCM100
Description
CBL RIBN 4COND MULTIPLE 328.1'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 4 Conductors Flat Cable 328.1' (100.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
4
Pitch
-
Length
328.1' (100.00m)
Wire Gauge
-
Conductor Strand
-
Shielding
-
Jacket Color
Ribbon Thickness
-
Ribbon Width
-
Jacket (Insulation) Material
-
Operating Temperature
-
Ratings
-
Features
-
Conductor Material
-
Insulation Resistance
-
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.