
SL-RCM100-GN | |
|---|---|
DigiKey Part Number | SL-RCM100-GN-ND |
Manufacturer | |
Manufacturer Product Number | SL-RCM100-GN |
Description | CBL RIBN 4COND MULTIPLE 328.1' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 4 Conductors Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | - | |
Length | 328.1' (100.00m) | |
Wire Gauge | - | |
Conductor Strand | - | |
Shielding | - | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | - | |
Operating Temperature | - | |
Ratings | - | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |

