
P-130SCS/A06 | |
|---|---|
DigiKey Part Number | P162-ND |
Manufacturer | |
Manufacturer Product Number | P-130SCS/A06 |
Description | BATTERY NICAD 1.2V 1.3AH SC |
Customer Reference | |
Detailed Description | SC 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 1.3Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.91" Dia x 1.69" H (23.0mm x 43.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 260mA | |
Shelf Life | - | |
Standard Charge Current | 130mA | |
Standard Charge Time | 16Hrs | |
Weight | 44.45 g | |
Shipping Info | - | |
Base Product Number |

