
BN-04MHSRC | |
|---|---|
DigiKey Part Number | BN-04MHSRC-ND |
Manufacturer | |
Manufacturer Product Number | BN-04MHSRC |
Description | MEMORY CARD SRAM 4MB |
Customer Reference | |
Detailed Description | Memory Card SRAM 4MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Energy | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | SRAM | |
Memory Size | 4MB | |
Speed | - | |
Technology | - | |
Operating Temperature | 0°C ~ 60°C |

