
AT-7664A-DGK-E | |
|---|---|
DigiKey Part Number | 11-AT-7664A-DGK-E-ND |
Manufacturer | |
Manufacturer Product Number | AT-7664A-DGK-E |
Description | AMORPHOUS SOLAR CELL 312MW 4.7V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 312 mW 4.7 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 312 mW | |
Current @ Pmpp | 104 mA | |
Voltage @ Pmpp | 3 V | |
Current - Short Circuit (Isc) | 52.9 mA | |
Type | Amorphous | |
Voltage - Open Circuit | 4.7 V | |
Operating Temperature | -5°C ~ 40°C | |
Package / Case | Cells | |
Size / Dimension | 2.874" L x 4.409" W x 0.158" H (73.00mm x 112.00mm x 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,63380 € | 1.181,69 € |
| Unit Price without VAT: | 23,63380 € |
|---|---|
| Unit Price with VAT: | 27,65155 € |

