RP-SDGD64DA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 1
Unit Price: 127,81000 €
Datasheet
RP-SDGD64DA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-SDGD64DA1

DigiKey Part Number
P17011-ND
Manufacturer
Manufacturer Product Number
RP-SDGD64DA1
Description
MEM CARD SDXC 64GB 10 UHS 1 MLC
Customer Reference
Detailed Description
Memory Card SDXC™ 64GB Class 10, UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
SDXC™
Memory Size
64GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes