Direct

RP-SD04GPDG0 | |
|---|---|
DigiKey Part Number | RP-SD04GPDG0-ND |
Manufacturer | |
Manufacturer Product Number | RP-SD04GPDG0 |
Description | MEM CRD FLASH CRD 4GB CLS 4 MLC |
Customer Reference | |
Detailed Description | Memory Card FLASH Card 4GB Class 4 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | FLASH Card | |
Memory Size | 4GB | |
Speed | Class 4 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


