LNJx37X8xRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ037X8BRA

DigiKey Part Number
LNJ037X8BRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ037X8BRA
Description
LED WHITE 1608 SMD
Customer Reference
Detailed Description
LED Lighting - White 2.8V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
-
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
10mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.010" (0.25mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.