Similar
Similar

LNJ03004GLD1 | |
|---|---|
DigiKey Part Number | P16841TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ03004GLD1 |
Description | LED WARM WHT 2700K 3230 |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2700K 6.2V 75mA 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 52lm (37lm ~ 60lm) | |
Current - Test | 75mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
CRI (Color Rendering Index) | 82 (Typ) | |
Current - Max | 120mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3230 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |



