LNJ03004xxD1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ03004BLD1

DigiKey Part Number
P16844TR-ND - Tape & Reel (TR)
P16844CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LNJ03004BLD1
Description
LED WARM WHT 2700K 3230
Customer Reference
Detailed Description
LED Lighting - White, Warm 2700K 2.95V 60mA 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
24lm (20lm ~ 28lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
136 lm/W
CRI (Color Rendering Index)
82 (Typ)
Current - Max
120mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3230
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.369
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,21100 €2,11 €
1000,17490 €17,49 €
5000,16004 €80,02 €
1.0000,15474 €154,74 €
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €