
LN69 | |
|---|---|
DigiKey Part Number | LN69-ND |
Manufacturer | |
Manufacturer Product Number | LN69 |
Description | EMITTER IR 940NM 50MA T-1 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V 50mA 3.5mW/sr @ 50mA 30° T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 3.5mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T-1 |

