ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF1473C

Digi-Key Part Number
P147KABTR-ND - Tape & Reel (TR)
P147KABCT-ND - Cut Tape (CT)
P147KABDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-1GEF1473C
Supplier
Description
RES SMD 147K OHM 1% 1/20W 0201
Detailed Description
147 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
147 kOhms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
10,09000 €0,09 €
100,01800 €0,18 €
1000,01080 €1,08 €
1.0000,00671 €6,71 €
2.5000,00554 €13,85 €
5.0000,00479 €23,95 €
Digi-Reel®
QtyUnit PriceExt Price
10,09000 €0,09 €
100,01800 €0,18 €
1000,01080 €1,08 €
1.0000,00671 €6,71 €
2.5000,00554 €13,85 €
5.0000,00479 €23,95 €
Additional Resources
AttributeDescription
Other Names
P147KABCT
ERJ1GEF1473C
P147KABTR
P147KABDKR
Standard Package15.000