ERJ-1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF4120U

Digi-Key Part Number
P412AATR-ND - Tape & Reel (TR)
P412AACT-ND - Cut Tape (CT)
P412AADKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-14NF4120U
Supplier
Description
RES SMD 412 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
412 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
412 Ohms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,21000 €0,21 €
100,17700 €1,77 €
1000,06900 €6,90 €
1.0000,02889 €28,89 €
2.5000,02648 €66,20 €
Additional Resources
AttributeDescription
Other Names
P412AADKR
ERJ14NF4120U
P412AATR-NDR
P412AACT
P412AACT-NDR
P412AATR
Standard Package5.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RMCF1210FT412RStackpole Electronics Inc6.980RMCF1210FT412RCT-ND0,13000 €Direct