ERD-S1TJ1R8V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERD-S1TJ1R8V
ERD-SxTJ Series Sides

ERD-S1TJ1R8V

Digi-Key Part Number
P1.8BBCT-ND - Cut Tape (CT)
P1.8BBTB-ND - Tape & Box (TB)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERD-S1TJ1R8V
Supplier
Description
RES 1.8 OHM 5% 1/2W AXIAL
Detailed Description
1.8 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial - Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Resistance
1.8 Ohms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Carbon Film
Features
-
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.250" L (2.30mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.10.0065
Additional Resources
AttributeDescription
Other Names
P1.8BBTB-NDR
ERDS1TJ1R8V
P1.8BBTB
P1.8BBCT-NDR
P1.8BBCT
Standard Package2.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CFR-50JB-52-1R8YAGEO4.6241.8H-ND0,11000 €Similar