ERA-8A 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8APB6651V

Digi-Key Part Number
P18512TR-ND - Tape & Reel (TR)
P18512CT-ND - Cut Tape (CT)
P18512DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-8APB6651V
Supplier
Description
RES SMD 6.65K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
6.65 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
6.65 kOhms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
10,84000 €0,84 €
100,74100 €7,41 €
1000,53780 €53,78 €
1.0000,31787 €317,87 €
2.5000,31070 €776,75 €
Digi-Reel®
QtyUnit PriceExt Price
10,84000 €0,84 €
100,74100 €7,41 €
1000,53780 €53,78 €
1.0000,31787 €317,87 €
2.5000,31070 €776,75 €
Additional Resources
AttributeDescription
Other Names
P18512CT
ERA8APB6651P
P18512DKR
ERA8APB6651V
ERA-8APB6651P
ERA-8APB6651V-ND
P18512TR
Standard Package5.000