ERAS Series 0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB3090V

Digi-Key Part Number
P309DATR-ND - Tape & Reel (TR)
P309DACT-ND - Cut Tape (CT)
P309DADKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-6AEB3090V
Supplier
Description
RES 309 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
309 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
309 Ohms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,03251 €162,55 €
10.0000,03034 €303,40 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,29000 €0,29 €
100,23800 €2,38 €
1000,09320 €9,32 €
1.0000,03901 €39,01 €
2.5000,03576 €89,40 €
Digi-Reel®
QtyUnit PriceExt Price
10,29000 €0,29 €
100,23800 €2,38 €
1000,09320 €9,32 €
1.0000,03901 €39,01 €
2.5000,03576 €89,40 €
Additional Resources
AttributeDescription
Other Names
P309DATR
ERA-6AEB3090V-ND
ERA6AEB3090V
P309DADKR
ERA-6AEB3090P
P309DACT
Standard Package5.000