0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3ARW753V

Digi-Key Part Number
P75KBETR-ND - Tape & Reel (TR)
P75KBECT-ND - Cut Tape (CT)
P75KBEDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-3ARW753V
Supplier
Description
RES SMD 75K OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
75 ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
75 kOhms
Tolerance
±0.05%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
10,58000 €0,58 €
100,48500 €4,85 €
1000,32610 €32,61 €
1.0000,19082 €190,82 €
2.5000,18873 €471,83 €
Digi-Reel®
QtyUnit PriceExt Price
10,58000 €0,58 €
100,48500 €4,85 €
1000,32610 €32,61 €
1.0000,19082 €190,82 €
2.5000,18873 €471,83 €
Additional Resources
AttributeDescription
Other Names
P75KBEDKR
ERA3ARW753V
P75KBECT
ERA-3ARW753P
P75KBETR
Standard Package5.000