ERA-1AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-1ARB1870C

Digi-Key Part Number
P121704TR-ND - Tape & Reel (TR)
P121704CT-ND - Cut Tape (CT)
P121704DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-1ARB1870C
Supplier
Description
RES SMD 187 OHM 0.1% 1/20W 0201
Detailed Description
187 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
187 Ohms
Tolerance
±0.1%
Power (Watts)
0.05W, 1/20W
Composition
Thin Film
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
10,64000 €0,64 €
100,47700 €4,77 €
1000,27780 €27,78 €
Digi-Reel®
QtyUnit PriceExt Price
10,64000 €0,64 €
100,47700 €4,77 €
1000,27780 €27,78 €
Additional Resources
AttributeDescription
Other Names
P121704DKR
P121704CT
ERA-1ARB1870P
ERA1ARB1870P
ERA1ARB1870C
P121704TR
Standard Package15.000